-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350 mA, Low VIN, Low Quiescent Current, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP130AUJZ-1.8-R7 | Analog Devices | 350mA Low Vin Dual Rail LDO Vo | |
ADP130AUJZ-2.5-R7 | Analog Devices | 350mA Low Vin Dual Rail LDO Vo | |
ADP130AUJZ-1.5-R7 | Analog Devices | 350mA Low Vin Dual Rail LDO Vo |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8675
|
Newark | Ldo, Fixed, 1.2V, 0.35A, Tsot, 125Deg C, Output Type:Fixed, Input Voltage Min:1.2V, Input Voltage Max:3.6V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Tsot Rohs Compliant: Yes |Analog Devices ADP130AUJZ-1.2-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4918 |
|
$0.7620 / $1.1900 | Buy Now |
DISTI #
ADP130AUJZ-1.2-R7CT-ND
|
DigiKey | IC REG LINEAR 1.2V 350MA TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.5780 / $2.2200 | Buy Now |
DISTI #
584-ADP130AUJZ-1.2R7
|
Mouser Electronics | Linear Voltage Regulators 350mA Low Vin Dual Rail LDO Vout=1.2V RoHS: Compliant | 1767 |
|
$0.5780 / $0.8100 | Buy Now |
|
Analog Devices Inc | 350mA Low Vin Dual Rail LDO Vo Min Qty: 1 Package Multiple: 3000 | 480 |
|
$0.6163 / $2.2200 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.2V, 0.1V Dropout, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 1794 |
|
$0.5702 / $0.6708 | Buy Now |
DISTI #
SMC-ADP130AUJZ-1.2-R7
|
Sensible Micro Corporation | Ic Reg Ldo 1.2V .35A Tsot RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1206 Container: Cut Tape | 50 |
|
$0.6120 / $0.6630 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP130AUJZ-1.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP130AUJZ-1.2-R7
Analog Devices Inc
350 mA, Low VIN, Low Quiescent Current, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | ROHS COMPLIANT, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.07 V | |
Input Voltage Absolute-Max | 3.6 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.0204% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP130AUJZ-1.2-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP130AUJZ-1.2-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5910-1.2PYCPR | 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125 | Texas Instruments | ADP130AUJZ-1.2-R7 vs LP5910-1.2PYCPR |
LP5910-1.2YKAR | 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 4-DSBGA -40 to 125 | Texas Instruments | ADP130AUJZ-1.2-R7 vs LP5910-1.2YKAR |