There are no models available for this part yet.
Overview of ADP130-1.2-EVALZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8314ACP-EVALZ | Analog Devices | AD8314ACP-EVALZ | |
ADP130-0.8-EVALZ | Analog Devices | 350mA Low Vin Dual Rail LDO Vo | |
ADP8860SHIELD-EVALZ | Analog Devices | ADP8860SHIELD-EVALZ 7Ch LED Dr |
Price & Stock for ADP130-1.2-EVALZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADP130-1.2-EVALZ-ND
|
DigiKey | BOARD EVAL ADP130 1.2V OUTPUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$62.8400 | Buy Now | |
DISTI #
C1S103100374704
|
Chip1Stop | EVALUATION BOARD FOR ADP130, 350 MA, LOW VIN, LOW QUIESCENT CURRENT, CMOS LINEAR REGULATOR RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$62.2000 | Buy Now |
CAD Models for ADP130-1.2-EVALZ by Analog Devices Inc
Part Data Attributes for ADP130-1.2-EVALZ by Analog Devices Inc
ADP130-1.2-EVALZ
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
ADP130-1.2-EVALZAnalog Devices IncVS
-