-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5 V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6594
|
Newark | Ldo, Adj, 0.5A, Lfcsp-Ep-8, 125Deg C Rohs Compliant: Yes |Analog Devices ADP125ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36 |
|
$0.8620 / $1.7400 | Buy Now |
DISTI #
505-ADP125ACPZ-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6076 / $1.5700 | Buy Now |
DISTI #
584-ADP125ACPZ-R7
|
Mouser Electronics | Linear Voltage Regulators 500mA LDO Adjustable Vout RoHS: Compliant | 0 |
|
$0.6720 / $1.5600 | Order Now |
|
Analog Devices Inc | 500mA LDO Adjustable Vout Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6313 / $1.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 360 |
|
$0.6187 / $1.6500 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 5V MAX, 0.23V DROPOUT, CMOS, PDSO8 | 502 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 5V MAX, 0.23V DROPOUT, CMOS, PDSO8 | 288 |
|
$0.7700 / $2.2000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 5V MAX, 0.23V DROPOUT, CMOS, PDSO8 | 113 |
|
$2.2219 / $3.6030 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 660 |
|
$1.6320 | Buy Now |
DISTI #
SMC-ADP125ACPZ-R7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20+ | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP125ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP125ACPZ-R7
Analog Devices Inc
5.5 V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.13 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |