-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Adjustable Output Voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP123ACPZ-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5364
|
Newark | Ldo, Adj, 0.3A, Lfcsp-Ep-8, 125Deg C, Output Type:Adjustable, Input Voltage Min:2.3V, Input Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3509 |
|
$0.9640 / $2.3600 | Buy Now |
DISTI #
505-ADP123ACPZ-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5466 In Stock |
|
$0.5500 / $2.1700 | Buy Now |
DISTI #
584-ADP123ACPZ-R7
|
Mouser Electronics | Linear Voltage Regulators pd0mA LDO Adjustable Vout RoHS: Compliant | 11332 |
|
$0.5710 / $2.0800 | Buy Now |
DISTI #
E54:1762_03570448
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5V 0.3A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2446 | Europe - 21000 |
|
$0.5642 | Buy Now |
DISTI #
V72:2272_06221320
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5V 0.3A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 Container: Cut Strips | Americas - 1102 |
|
$0.5642 / $1.7283 | Buy Now |
|
Analog Devices Inc | pd0mA LDO Adjustable Vout Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$0.5500 / $2.1700 | Buy Now |
DISTI #
86947055
|
Verical | LDO Regulator Pos 0.8V to 5V 0.3A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2446 | Americas - 21000 |
|
$0.5642 | Buy Now |
DISTI #
67618448
|
Verical | LDO Regulator Pos 0.8V to 5V 0.3A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2219 | Americas - 1102 |
|
$0.5642 / $1.1341 | Buy Now |
|
Bristol Electronics | 2829 |
|
RFQ | ||
DISTI #
SMC-ADP123ACPZ-R7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP123ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP123ACPZ-R7
Analog Devices Inc
5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Adjustable Output Voltage
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.15 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |