Part Details for ADP123-EVALZ by Analog Devices Inc
Overview of ADP123-EVALZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP123-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP123-EVALZ-ND
|
DigiKey | BOARD EVALUATION ADJUSTABLE V Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$72.7400 | Buy Now |
DISTI #
584-ADP123-EVALZ
|
Mouser Electronics | Power Management IC Development Tools 300mA LDO EVAL BOARD RoHS: Compliant | 2 |
|
$74.9300 | Buy Now |
|
Analog Devices Inc | 300mA LDO EVAL BOARD Min Qty: 1 Package Multiple: 1 | 15 |
|
$72.7400 | Buy Now |
Part Details for ADP123-EVALZ
ADP123-EVALZ CAD Models
ADP123-EVALZ Part Data Attributes:
|
ADP123-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADP123-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |