Part Details for ADP1148AN by Analog Devices Inc
Overview of ADP1148AN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP1148AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP1148AN-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 14DIP Min Qty: 370 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10648 In Stock |
|
$0.8100 | Buy Now |
|
Rochester Electronics | High Efficiency Synchronous Step-Down Switching Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10648 |
|
$0.6962 / $0.8191 | Buy Now |
|
ComSIT USA | HIGH EFFICIENCY SYNCHRONOUS STEP-DOWN SWITCHING REGULATOR Switching Controller, Current-mode, 2A, 250kHz Switching Freq-Max, CMOS, PDIP14 RoHS: Not Compliant | Europe - 75 |
|
RFQ |
Part Details for ADP1148AN
ADP1148AN CAD Models
ADP1148AN Part Data Attributes:
|
ADP1148AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1148AN
Analog Devices Inc
IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 2.3 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |