-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1074ACCZ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1273
|
Newark | Dc/Dc Ctrl, Isolated, 600Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4.7V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6700 / $9.1300 | Buy Now |
DISTI #
505-ADP1074ACCZ-ND
|
DigiKey | ISOLATED ACTIVE CLAMP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
48 In Stock |
|
$6.6750 / $13.2600 | Buy Now |
DISTI #
584-ADP1074ACCZ
|
Mouser Electronics | Switching Controllers Isolated, Synchronous Forward Controller with Active Clamp and iCoupler RoHS: Compliant | 387 |
|
$6.6700 / $10.1700 | Buy Now |
DISTI #
V99:2348_23310299
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 660kHz 24-Pin LGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 10 |
|
$6.7770 / $8.3190 | Buy Now |
DISTI #
E54:1762_14445515
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 660kHz 24-Pin LGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2436 | Europe - 3 |
|
$6.5130 / $9.9570 | Buy Now |
|
Analog Devices Inc | Isolated Active Clamp Package Multiple: 1 | 710 |
|
$4.9000 / $13.2600 | Buy Now |
DISTI #
68774782
|
Verical | DC/DC Cntrlr Single-OUT Flyback 660kHz 24-Pin LGA Tray RoHS: Compliant Min Qty: 93 Package Multiple: 93 | Americas - 651 |
|
$6.7170 | Buy Now |
DISTI #
67581074
|
Verical | DC/DC Cntrlr Single-OUT Flyback 660kHz 24-Pin LGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 10 |
|
$6.7770 | Buy Now |
DISTI #
84990633
|
Verical | DC/DC Cntrlr Single-OUT Flyback 660kHz 24-Pin LGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2436 | Americas - 3 |
|
$6.5130 / $9.9570 | Buy Now |
DISTI #
ADP1074ACCZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 93 | 0 |
|
$6.9900 / $7.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1074ACCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1074ACCZ
Analog Devices Inc
Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CC-24-6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-08-06 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO AVAILABLE WITH SECONDARY INPUT VOLTAGE FROM 4.5 TO 36 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XBGA-B24 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TFLGA | |
Package Equivalence Code | LGA24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADP1074ACCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1074ACCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5176PWPT | Texas Instruments | $4.3280 | 55V wide VIN synchronous 4-switch buck-boost controller 28-HTSSOP -40 to 125 | ADP1074ACCZ vs LM5176PWPT |
ADP1074ARWZ-R7 | Analog Devices Inc | $7.4968 | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | ADP1074ACCZ vs ADP1074ARWZ-R7 |
ISL81601FRZ | Renesas Electronics Corporation | Check for Price | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Tube | ADP1074ACCZ vs ISL81601FRZ |
ADP1074ARWZ-RL | Analog Devices Inc | Check for Price | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | ADP1074ACCZ vs ADP1074ARWZ-RL |
ISL81601FRZ-T7A | Renesas Electronics Corporation | Check for Price | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Reel | ADP1074ACCZ vs ISL81601FRZ-T7A |
LM5176PWPR | Texas Instruments | Check for Price | 55V wide VIN synchronous 4-switch buck-boost controller 28-HTSSOP -40 to 125 | ADP1074ACCZ vs LM5176PWPR |