Part Details for ADP1074ACCZ-RL by Analog Devices Inc
Results Overview of ADP1074ACCZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1074ACCZ-RL Information
ADP1074ACCZ-RL by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1074ACCZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1074ACCZ-RLTR-ND
|
DigiKey | ISOLATED ACTIVE CLAMP FOR Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6750 | Buy Now |
DISTI #
584-ADP1074ACCZ-RL
|
Mouser Electronics | Switching Controllers Isolated, Synchronous Forward Controller with Active Clamp and iCoupler RoHS: Compliant | 0 |
|
$6.6700 | Order Now |
|
Analog Devices Inc | Isolated Active Clamp for Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$4.9000 / $7.7400 | Buy Now |
DISTI #
ADP1074ACCZ-RL
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 5000 | 0 |
|
$6.9900 | Buy Now |
Part Details for ADP1074ACCZ-RL
ADP1074ACCZ-RL CAD Models
ADP1074ACCZ-RL Part Data Attributes
|
ADP1074ACCZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1074ACCZ-RL
Analog Devices Inc
Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CC-24-6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-08-06 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO AVAILABLE WITH SECONDARY INPUT VOLTAGE FROM 4.5 TO 36 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XBGA-B24 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TFLGA | |
Package Equivalence Code | LGA24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADP1074ACCZ-RL
This table gives cross-reference parts and alternative options found for ADP1074ACCZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1074ACCZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5176PWPT | Texas Instruments | $4.3280 | 55V wide VIN synchronous 4-switch buck-boost controller 28-HTSSOP -40 to 125 | ADP1074ACCZ-RL vs LM5176PWPT |
ADP1074ARWZ-R7 | Analog Devices Inc | $7.4968 | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | ADP1074ACCZ-RL vs ADP1074ARWZ-R7 |
ADP1074ACCZ | Analog Devices Inc | $7.4464 | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | ADP1074ACCZ-RL vs ADP1074ACCZ |
ISL81601FRZ | Renesas Electronics Corporation | Check for Price | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Tube | ADP1074ACCZ-RL vs ISL81601FRZ |
ADP1074ARWZ-RL | Analog Devices Inc | Check for Price | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | ADP1074ACCZ-RL vs ADP1074ARWZ-RL |
ISL81601FRZ-T7A | Renesas Electronics Corporation | Check for Price | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Reel | ADP1074ACCZ-RL vs ISL81601FRZ-T7A |
LM5176PWPR | Texas Instruments | Check for Price | 55V wide VIN synchronous 4-switch buck-boost controller 28-HTSSOP -40 to 125 | ADP1074ACCZ-RL vs LM5176PWPR |