Power Circuits
ADP1073AN
Description: IC 0.4 A SWITCHING REGULATOR, 23 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller

Overview of ADP1073AN by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ADP1073AN by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ADP1073AN-ND
DigiKey IC REG BUCK BOOST ADJ 8PDIP Min Qty: 523 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3276
In Stock
  • 523 $0.5700
$0.5700 Buy Now
Rochester Electronics ADP1073 - Micropower DC-DC Converter Adjustable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1772
  • 1 $0.5801
  • 25 $0.5685
  • 100 $0.5453
  • 500 $0.5221
  • 1,000 $0.4931
$0.4931 / $0.5801 Buy Now

CAD Models for ADP1073AN by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP1073AN by Analog Devices Inc

ADP1073AN
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
1 V
Input Voltage-Nom
1.5 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.88 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.4 A
Output Voltage-Nom
1.245 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Current-Max (Isup)
0.13 mA
Surface Mount
NO
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
23 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. ADP1073AN
    Analog Devices Inc
    IC 0.4 A SWITCHING REGULATOR, 23 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller
    VS

Related Parts for ADP1073AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP1073AN by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP1073AN by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP1073AN would you like to use for your alert(s)?
  • Please alert me when ADP1073AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP1073AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP1073AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP1073AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP1073AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP1073AN by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: