Part Details for ADP1051ACPZ-RL by Analog Devices Inc
Overview of ADP1051ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP1051ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1051ACPZ-RLCT-ND
|
DigiKey | IC DGTL PWR MGMT 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5000 / $12.0900 | Buy Now |
DISTI #
584-ADP1051ACPZ-RL
|
Mouser Electronics | Switching Controllers DC-DC Isolated Digital Cntrl RoHS: Compliant | 0 |
|
$5.5500 | Order Now |
|
Analog Devices Inc | DC-DC Isolated Digital Cntrl Min Qty: 5000 Package Multiple: 5000 | 5000 |
|
$4.1700 / $12.0900 | Buy Now |
DISTI #
26635032
|
Verical | Controller 3V to 3.6V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$5.2800 | Buy Now |
|
Rochester Electronics | ADP1051 - Digital Controller For Isolated Power Supply with PMBUS Interface RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$5.1900 / $6.1100 | Buy Now |
Part Details for ADP1051ACPZ-RL
ADP1051ACPZ-RL CAD Models
ADP1051ACPZ-RL Part Data Attributes
|
ADP1051ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1051ACPZ-RL
Analog Devices Inc
Digital Controller for Isolated Power Supply with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching Frequency-Max | 625 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |