-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Controller for Isolated Power Supply Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1046ACPZ-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP1046ACPZ-R7-ND
|
DigiKey | IC DGTL 2NDRY SIDE CTRLR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
66190 In Stock |
|
$6.1500 | Buy Now |
DISTI #
ADP1046ACPZ-R7CT-ND
|
DigiKey | IC DGTL 2NDRY SIDE CTRLR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3000 | Buy Now |
|
Rochester Electronics | Digital Controller For Isolated Power Supply Applications RoHS: Compliant Status: Active Min Qty: 1 | 66190 |
|
$4.7300 / $5.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1046ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1046ACPZ-R7
Analog Devices Inc
Digital Controller for Isolated Power Supply Applications
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
A good PCB layout for the ADP1046ACPZ-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the digital and analog signals separate to minimize noise and interference.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input voltage with a capacitor and to use a low-impedance output capacitor. If oscillations occur, try adding a small resistor in series with the output capacitor or increasing the output capacitor value.
The ADP1046ACPZ-R7 is rated for operation from -40°C to +125°C ambient temperature range. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to derate the device's performance and ensure proper thermal management to prevent overheating.
Yes, the ADP1046ACPZ-R7 is suitable for high-reliability and automotive applications. It's built with high-quality materials and has undergone rigorous testing to ensure its reliability and performance. However, it's essential to follow the recommended operating conditions, PCB layout, and component selection guidelines to ensure the device meets the required reliability and performance standards.
To troubleshoot issues with the ADP1046ACPZ-R7, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, try replacing the device or checking the PCB layout and component values for any errors or deviations from the recommended design.