Part Details for ADP1046A-100-EVALZ by Analog Devices Inc
Overview of ADP1046A-100-EVALZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KDC5514EVALZ | Renesas Electronics Corporation | High Speed A/D Converter Evaluation Kits | |
ISL15102IRZ-EVALZ | Renesas Electronics Corporation | Single Port, PLC Differential Line Driver Evaluation Board | |
ISL29011IROZ-EVALZ | Renesas Electronics Corporation | Digital Ambient Light Sensor and Proximity Sensor Evaluation Board |
Price & Stock for ADP1046A-100-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP1046A-100-EVALZ-ND
|
DigiKey | BOARD EVALUATION 100W ADP1046A Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$463.5800 | Buy Now |
DISTI #
584-ADP1046A-100-EVZ
|
Mouser Electronics | Power Management IC Development Tools ADP1046A 100W Evaluation Board RoHS: Compliant | 1 |
|
$462.2500 | Buy Now |
DISTI #
V99:2348_06221240
|
Arrow Electronics | ADP1046A Power Supply Controllers and Monitors 12VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Americas - 2 |
|
$477.7100 | Buy Now |
|
Analog Devices Inc | ADP1046A 100W Evaluation Board Package Multiple: 1 | 39 |
|
$463.5800 | Buy Now |
DISTI #
79359759
|
Verical | ADP1046A Power Supply Controllers and Monitors 12VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$550.2857 | Buy Now |
DISTI #
78968573
|
Verical | ADP1046A Power Supply Controllers and Monitors 12VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 2 |
|
$477.7100 | Buy Now |