Part Details for ADP1031ACPZ-2 by Analog Devices Inc
Results Overview of ADP1031ACPZ-2 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1031ACPZ-2 Information
ADP1031ACPZ-2 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1031ACPZ-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8656
|
Newark | Power Management Ic, 3Output, Lfcsp-41, Ic Type:Micropower Management Unit, Supply Voltage:60V, N... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$9.2300 | Buy Now |
DISTI #
505-ADP1031ACPZ-2-ND
|
DigiKey | ISO UPMU & DIGI 5.0VOUT2 Min Qty: 79 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1330 | Buy Now |
DISTI #
584-ADP1031ACPZ-2
|
Mouser Electronics | Power Management Specialized - PMIC Iso uPMU & Digi 5.0Vout2 RoHS: Compliant | 223 |
|
$8.0500 / $15.6500 | Buy Now |
|
Analog Devices Inc | Iso uPMU & Digi 5.0Vout2 Package Multiple: 1 | 11 |
|
$6.3000 | Buy Now |
DISTI #
61733950
|
Verical | Digital Isolator Logic 7-CH 100Kbps 41-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 11 |
|
$9.0000 | Buy Now |
DISTI #
ADP1031ACPZ-2
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 79 | 0 |
|
$8.2400 / $8.8000 | Buy Now |
Part Details for ADP1031ACPZ-2
ADP1031ACPZ-2 CAD Models
ADP1031ACPZ-2 Part Data Attributes
|
ADP1031ACPZ-2
Analog Devices Inc
Buy Now
|
Compare Parts:
ADP1031ACPZ-2
Analog Devices Inc
Three-Channel, Isolated Micropower Management Unit with Seven Digital Isolators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 41 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |