Part Details for ADP08S by TE Connectivity
Overview of ADP08S by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1660 |
|
$0.6930 / $2.1000 | Buy Now |
|
Quest Components | Switch, Piano, Straight, 8, Surface Mount Terminal | 1328 |
|
$0.7700 / $2.8000 | Buy Now |
Part Details for ADP08S
ADP08S CAD Models
ADP08S Part Data Attributes:
|
ADP08S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADP08S
TE Connectivity
PIANO DIP SWITCH-
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | PIANO TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 8.15 mm | |
Body Color | BLACK | |
Body Height | 6 mm | |
Body Length or Diameter | 22.3 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |