ADP-533M-20-000-02
Description: Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL

Overview of ADP-533M-20-000-02 by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SLG46533M-DIP Renesas Electronics Corporation GreenPAK SLG46533M 20-pin DIP Prototyping Board
SLG46533M-SKT Renesas Electronics Corporation GreenPAK SLG46533M Development Kit with Socket Adapter
SLG46533M Renesas Electronics Corporation GreenPAK™ Programmable Mixed-signal Matrix

CAD Models for ADP-533M-20-000-02 by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP-533M-20-000-02 by Vertiv Inc

ADP-533M-20-000-02
Vertiv Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
Reach Compliance Code
unknown
Additional Feature
TNC-M; SMA-F, I/P POWER-MAX(PEAK)=200W
Attenuation-Nom
20 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
33.01 dBm
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-54 °C
RF/Microwave Device Type
FIXED ATTENUATOR
VSWR-Max
1.3
Want to compare parts?
  1. ADP-533M-20-000-02
    Vertiv Inc
    Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP-533M-20-000-02 by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP-533M-20-000-02 by Vertiv Inc

  • Please alert me when ADP-533M-20-000-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP-533M-20-000-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP-533M-20-000-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP-533M-20-000-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP-533M-20-000-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP-533M-20-000-02 by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: