-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 10MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, CASE CD636, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 MHz - 1000 MHz RF/MICROWAVE COMBINER, 1.5 dB INSERTION LOSS | 25 |
|
$26.7174 / $29.6860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP-2-4
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADP-2-4
Mini-Circuits
Combiner, 10MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, CASE CD636, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 14 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | FL6,.2,100 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.49 |
This table gives cross-reference parts and alternative options found for ADP-2-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP-2-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP-2-4+ | Combiner, 10MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE CD636, 6 PIN | Mini-Circuits | ADP-2-4 vs ADP-2-4+ |