-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 5MHz Min, 2000MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, CASE CD542, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP-2-20-75+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ADP-2-20-75+TR-ND
|
DigiKey | RF PWR DVDR 5MHZ-2GHZ 6SMD Min Qty: 1000 Lead time: 2 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.7241 | Buy Now |
DISTI #
139-ADP-2-20-75
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS RoHS: Compliant | 0 |
|
$22.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP-2-20-75+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADP-2-20-75+
Mini-Circuits
Combiner, 5MHz Min, 2000MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, CASE CD542, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):12 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.4 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 2.06 |
This table gives cross-reference parts and alternative options found for ADP-2-20-75+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP-2-20-75+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP-2-20-75 | Mini-Circuits | Check for Price | Combiner, 5MHz Min, 2000MHz Max, 1.4dB Insertion Loss-Max, CASE CD542, 6 PIN | ADP-2-20-75+ vs ADP-2-20-75 |