-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 0.5MHz Min, 400MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, CASE CD636, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP-2-1+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ADP-2-1+CT-ND
|
DigiKey | RF PWR DVDR 500 KHZ-400MHZ 6SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
705 In Stock |
|
$8.9520 / $13.3100 | Buy Now |
DISTI #
139-ADP-2-1
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS RoHS: Compliant | 421 |
|
$9.5000 / $12.6700 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 12 |
|
RFQ | |
|
Win Source Electronics | RF PWR DVDR 500 KHZ-400MHZ 6SMD | 24007 |
|
$8.8172 / $11.3888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP-2-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADP-2-1+
Mini-Circuits
Combiner, 0.5MHz Min, 400MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, CASE CD636, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 0.5 MHz | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
The maximum power handling of the ADP-2-1+ is 1 watt. Exceeding this power limit can cause damage to the device.
The ADP-2-1+ has a nominal impedance of 50 ohms. To impedance match, use a pi-network or a T-network with capacitors and inductors to match the impedance of your system to the device.
The operating temperature range of the ADP-2-1+ is -40°C to +85°C. Operating outside this range can affect the device's performance and reliability.
The ADP-2-1+ is a commercial-grade device and may not meet the requirements for high-reliability or space applications. For such applications, consider using a radiation-hardened or high-reliability version of the device.
To troubleshoot issues with the ADP-2-1+, check the power supply voltage, input/output impedance matching, and signal levels. Also, ensure that the device is operated within its specified temperature range and power handling limits.