There are no models available for this part yet.
Overview of ADP-098-217-689-M by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for ADP-098-217-689-M by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-ADP-098-217-689-M-ND
|
DigiKey | CONN PWR PLUG 2.5 X 5.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
863 In Stock |
|
$0.9614 / $2.3300 | Buy Now | |
DISTI #
737-ADP098217689M
|
Mouser Electronics | Phone Connectors CONN PWR PLUG 2.5 X 5.5MM RoHS: Compliant | 0 |
|
$0.8750 | Order Now | |
DISTI #
74895607
|
RS | DC plug, power plug 2.5 X 5.5mm, brass | Adam Tech ADP-098-217-689-M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0380 | RFQ | |
Onlinecomponents.com | Connector Power Plug 2.5 X 5.5mm - Bag RoHS: Compliant | 0 |
|
$0.8840 / $1.2880 | Buy Now | ||
DISTI #
ADP-098-217-689-M
|
Relay Specialties | DC Power Jacks, Female2.50mm ID, 5.50mm ODDoes Not Contain Switch Min Qty: 1 | 0 |
|
RFQ |