There are no models available for this part yet.
Overview of ADP-.067/.187/.374-SR by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ADP-.067/.187/.374-SR by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-ADP-.067/.187/.374-SR-ND
|
DigiKey | CONN PWR PLUG 1.7 X 4.75MM SOLDE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
752 In Stock |
|
$1.3561 / $2.4200 | Buy Now | |
DISTI #
737-ADP067187374SR
|
Mouser Electronics | Phone Connectors CONN PWR PLUG 1.7 X 4.75MM SOLDE RoHS: Compliant | 0 |
|
$1.3500 | Order Now | |
DISTI #
74895599
|
RS | Connector, DC power plug, with strain relief, 1.7 X 4.75mm, solder, black | Adam Tech ADP-.067/.187/.374-SR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.5500 | Buy Now | ||
Onlinecomponents.com | Connector Power Plug 1.7 X 4.75mm Solder - Bag RoHS: Compliant | 0 |
|
$1.3500 / $2.8200 | Buy Now | ||
DISTI #
ADP-.067/.187/.374-SR
|
Relay Specialties | DC Power Jacks, Female1.70mm ID, 4.75mm ODDoes Not Contain Switch Min Qty: 1 | 0 |
|
RFQ |