Part Details for ADOP07DH/+ by Analog Devices Inc
Overview of ADOP07DH/+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for ADOP07DH/+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADOP07DH/+-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
468 In Stock |
|
$3.3900 | Buy Now |
|
Rochester Electronics | OP07 - UltraLow Offset Voltage Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 468 |
|
$2.9100 / $3.4200 | Buy Now |
Part Details for ADOP07DH/+
ADOP07DH/+ CAD Models
ADOP07DH/+ Part Data Attributes
|
ADOP07DH/+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADOP07DH/+
Analog Devices Inc
IC IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 300000 |
Alternate Parts for ADOP07DH/+
This table gives cross-reference parts and alternative options found for ADOP07DH/+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADOP07DH/+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF155AT | OP-AMP, MBCY8 | Philips Semiconductors | ADOP07DH/+ vs LF155AT |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | ADOP07DH/+ vs LM301AN-14 |
LM301AN-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | ADOP07DH/+ vs LM301AN-14 |
LM301N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | ADOP07DH/+ vs LM301N-14 |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | ADOP07DH/+ vs BM301AN |
LM301N-14 | OP-AMP, PDIP14 | Philips Semiconductors | ADOP07DH/+ vs LM301N-14 |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | ADOP07DH/+ vs LM301N-14 |
RM741DE | Operational Amplifier, | Raytheon Semiconductor | ADOP07DH/+ vs RM741DE |
MC1558LB | Operational Amplifier | Rochester Electronics LLC | ADOP07DH/+ vs MC1558LB |
BM2904N | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | ADOP07DH/+ vs BM2904N |