Part Details for ADO4600IAA5CZ by AMD
Overview of ADO4600IAA5CZ by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADO4600IAA5CZ
ADO4600IAA5CZ CAD Models
ADO4600IAA5CZ Part Data Attributes:
|
ADO4600IAA5CZ
AMD
Buy Now
Datasheet
|
Compare Parts:
ADO4600IAA5CZ
AMD
RISC Microprocessor, 64-Bit, 2400MHz, CMOS, CPGA940
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | SPGA, PGA940,31X31,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-XPGA-P940 | |
Number of Terminals | 940 | |
Package Body Material | CERAMIC | |
Package Code | SPGA | |
Package Equivalence Code | PGA940,31X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 2400 MHz | |
Supply Current-Max | 51700 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |