Part Details for ADO3600IAA5DD by AMD
Results Overview of ADO3600IAA5DD by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADO3600IAA5DD Information
ADO3600IAA5DD by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ADO3600IAA5DD
ADO3600IAA5DD CAD Models
ADO3600IAA5DD Part Data Attributes
|
ADO3600IAA5DD
AMD
Buy Now
Datasheet
|
Compare Parts:
ADO3600IAA5DD
AMD
RISC Microprocessor, 64-Bit, 1900MHz, CMOS, CPGA940
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | SPGA, PGA940,31X31,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-CPGA-P940 | |
Number of Terminals | 940 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | PGA940,31X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 1900 MHz | |
Supply Current-Max | 51700 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |