Part Details for ADNS-6170-002 by Avago Technologies
Overview of ADNS-6170-002 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Entertainment and Gaming
Part Details for ADNS-6170-002
ADNS-6170-002 CAD Models
ADNS-6170-002 Part Data Attributes:
|
ADNS-6170-002
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ADNS-6170-002
Avago Technologies
LED MOUNTING HARDWARE, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9002.90.95.00 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |