Part Details for ADNS-5100-001 by Avago Technologies
Overview of ADNS-5100-001 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ADNS-5100-001
ADNS-5100-001 CAD Models
ADNS-5100-001 Part Data Attributes:
|
ADNS-5100-001
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ADNS-5100-001
Avago Technologies
LED MOUNTING HARDWARE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9002.90.95.00 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |
Alternate Parts for ADNS-5100-001
This table gives cross-reference parts and alternative options found for ADNS-5100-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADNS-5100-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADNS-5100 | LED Mounting Hardware | Broadcom Limited | ADNS-5100-001 vs ADNS-5100 |