-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A High Efficiency TEC Controller Solution
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8626
|
Newark | Thermoelectric Cooler Ic, 2Mhz, Lfcsp-Ep, Ic Function:Thermoelectric Cooler Controller, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADN8831ACPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1561 |
|
$10.6100 / $13.6600 | Buy Now |
DISTI #
505-ADN8831ACPZ-REEL7CT-ND
|
DigiKey | IC THERMO COOLER CTRLR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1861 In Stock |
|
$9.6986 / $15.3100 | Buy Now |
DISTI #
584-ADN8831ACPZ-R7
|
Mouser Electronics | Laser Drivers HIGH PRECISION/EFFICIENCY TEC CONTROLLER RoHS: Compliant | 11665 |
|
$9.6700 / $12.2000 | Buy Now |
DISTI #
V72:2272_06221235
|
Arrow Electronics | Thermoelectric Cooler 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 3 |
|
$9.6910 | Buy Now |
|
Analog Devices Inc | HIGH PRECISION/EFFICIENCY TEC Min Qty: 1 Package Multiple: 1500 | 5996 |
|
$6.8600 / $15.3100 | Buy Now |
DISTI #
26618194
|
Verical | Thermoelectric Cooler 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$10.3143 | Buy Now |
DISTI #
65006425
|
Verical | Thermoelectric Cooler 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 3 |
|
$9.6910 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
C1S103100247394
|
Chip1Stop | Thermoelectric Cooler 32-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1316 |
|
$7.6400 / $7.6500 | Buy Now |
|
CHIPMALL.COM LIMITED | LFCSP-32(5x5) Power Management Specialized - PMIC ROHS | 1500 |
|
$6.7906 / $10.0997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN8831ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN8831ACPZ-REEL7
Analog Devices Inc
A High Efficiency TEC Controller Solution
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADN8831ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN8831ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN8831ACP | IC SPECIALTY ANALOG CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Analog IC:Other | Analog Devices Inc | ADN8831ACPZ-REEL7 vs ADN8831ACP |
ADN8831ACPZ-R2 | A High Efficiency TEC Controller Solution | Analog Devices Inc | ADN8831ACPZ-REEL7 vs ADN8831ACPZ-R2 |