Part Details for ADN8830ACP-REEL7 by Analog Devices Inc
Overview of ADN8830ACP-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN8830ACP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$6.5625 / $10.5000 | Buy Now |
|
Quest Components | 32 |
|
$9.4500 / $14.0000 | Buy Now | |
|
Rochester Electronics | Thermoelectric Cooler Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 41863 |
|
$7.7600 / $9.1300 | Buy Now |
Part Details for ADN8830ACP-REEL7
ADN8830ACP-REEL7 CAD Models
ADN8830ACP-REEL7 Part Data Attributes
|
ADN8830ACP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN8830ACP-REEL7
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Analog IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, MO-220-VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADN8830ACP-REEL7
This table gives cross-reference parts and alternative options found for ADN8830ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN8830ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADN8830ACP-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Analog IC:Other | ADN8830ACP-REEL7 vs ADN8830ACP-REEL |