Part Details for ADN5-24-3PM-C by Advanced Energy Industries Inc
Overview of ADN5-24-3PM-C by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN5-24-3PM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1527-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
141 In Stock |
|
$161.5586 / $176.1400 | Buy Now |
DISTI #
ADN5-24-3PM-C
|
Avnet Americas | AC-DC, 120W, 24V @ 5.0A 3-PHASE METAL DIN RAIL C SERIES - Bulk (Alt: ADN5-24-3PM-C) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$143.1213 | Buy Now |
DISTI #
826-ADN5-24-3PM-C
|
Mouser Electronics | DIN Rail Power Supplies 120W 24V @5A 3Phase Metal - C Series RoHS: Compliant | 0 |
|
$161.5600 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 5A 120W RoHS: Compliant |
23 In Stock |
|
$152.4400 / $468.1600 | Buy Now |
DISTI #
79014127
|
Verical | ADN5-24-3PM-C Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 22 |
|
$297.0630 / $608.6080 | Buy Now |
DISTI #
C1S123800020587
|
Chip1Stop | AC/DC Power Supply Single-OUT 24V 5A 120W RoHS: Compliant | 6 |
|
$123.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 5A 120W RoHS: Compliant |
23 In Stock |
|
$152.4400 / $468.1600 | Buy Now |
Part Details for ADN5-24-3PM-C
ADN5-24-3PM-C CAD Models
ADN5-24-3PM-C Part Data Attributes
|
ADN5-24-3PM-C
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
ADN5-24-3PM-C
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |