Part Details for ADN40-24-1PM-C by Artesyn Embedded Technologies
Results Overview of ADN40-24-1PM-C by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN40-24-1PM-C Information
ADN40-24-1PM-C by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADN40-24-1PM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y1472
|
Newark | Ac-Dc, 960W, 24V @ 40.0A 1-Phase Metal Din Rail C Series |Artesyn Embedded Technologies ADN40-24-1PM... more RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$525.9400 / $557.7100 | Buy Now |
DISTI #
000000000005282987
|
Sager | DIN Rail Power Supplies AC-DC 960W 24V @ 40.0A DIN C Series Min Qty: 1 | 0 |
|
$490.7700 / $534.0700 | Buy Now |
Part Details for ADN40-24-1PM-C
ADN40-24-1PM-C CAD Models
ADN40-24-1PM-C Part Data Attributes
|
ADN40-24-1PM-C
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ADN40-24-1PM-C
Artesyn Embedded Technologies
Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-04-10 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |