Part Details for ADN2891ACP-RL7 by Analog Devices Inc
Results Overview of ADN2891ACP-RL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN2891ACP-RL7 Information
ADN2891ACP-RL7 by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ADN2891ACP-RL7
ADN2891ACP-RL7 CAD Models
ADN2891ACP-RL7 Part Data Attributes
|
ADN2891ACP-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2891ACP-RL7
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Telecom IC:Other
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD OVER SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ADN2891ACP-RL7
This table gives cross-reference parts and alternative options found for ADN2891ACP-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2891ACP-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADN2890ACP | Analog Devices Inc | Check for Price | IC SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Telecom IC:Other | ADN2891ACP-RL7 vs ADN2890ACP |
ADN2891ACP | Analog Devices Inc | Check for Price | IC SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Telecom IC:Other | ADN2891ACP-RL7 vs ADN2891ACP |
ADN2892ACP-RL | Analog Devices Inc | Check for Price | IC SPECIALTY TELECOM CIRCUIT, QCC16, 3 X 3 MM, MO-220-VEED-2, LFCSP-16, Telecom IC:Other | ADN2891ACP-RL7 vs ADN2892ACP-RL |
SY88403BLMG-TR | Microchip Technology Inc | $9.6050 | SPECIALTY TELECOM CIRCUIT, QCC16 | ADN2891ACP-RL7 vs SY88403BLMG-TR |
SY88403BLMGTR | Microchip Technology Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, QCC16, LEAD FREE, MLF-16 | ADN2891ACP-RL7 vs SY88403BLMGTR |