Part Details for ADN2882ACHIPS by Analog Devices Inc
Overview of ADN2882ACHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADN2882ACHIPS
ADN2882ACHIPS CAD Models
ADN2882ACHIPS Part Data Attributes
|
ADN2882ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2882ACHIPS
Analog Devices Inc
4.25 Gbps 3.3 V Low Noise Transimpedance Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N17 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ADN2882ACHIPS
This table gives cross-reference parts and alternative options found for ADN2882ACHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2882ACHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2821ACHIPS-10K | IC SPECIALTY TELECOM CIRCUIT, UUC15, DIE-15, Telecom IC:Other | Analog Devices Inc | ADN2882ACHIPS vs ADN2821ACHIPS-10K |
ONET4291TAYS | 4.25 Gbps Transimpedance Amplifier with AGC and RGGI 0-WAFERSALE -40 to 85 | Texas Instruments | ADN2882ACHIPS vs ONET4291TAYS |
MAX3271E/W | Telecom Circuit, 1-Func, Bipolar, WAFER-9 | Maxim Integrated Products | ADN2882ACHIPS vs MAX3271E/W |
ONET9901TAY | IC SPECIALTY TELECOM CIRCUIT, UUC18, DIE-18, Telecom IC:Other | Texas Instruments | ADN2882ACHIPS vs ONET9901TAY |
S3170DI | Telecom Circuit, 1-Func, 1.27 X 1.27 MM, DIE-15 | Applied Micro Circuits Corporation | ADN2882ACHIPS vs S3170DI |
MAX3277U/D | Telecom Circuit, 1-Func, Bipolar, 0.024 X 0.047 INCH, DIE-9 | Maxim Integrated Products | ADN2882ACHIPS vs MAX3277U/D |
ADN2821ACHIPS-20K | IC SPECIALTY TELECOM CIRCUIT, UUC15, DIE-15, Telecom IC:Other | Analog Devices Inc | ADN2882ACHIPS vs ADN2821ACHIPS-20K |
MAX3744E/D | Telecom Circuit, 1-Func, Bipolar, 0.030 X 0.050 INCH, DIE-10 | Maxim Integrated Products | ADN2882ACHIPS vs MAX3744E/D |
ONET2591TAYS | 2.5 Gbps Transimpedance Amplifier with AGC and RSSI 0-WAFERSALE -40 to 85 | Texas Instruments | ADN2882ACHIPS vs ONET2591TAYS |
ADN2821XCHIP-02KWP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | ADN2882ACHIPS vs ADN2821XCHIP-02KWP |