Telecommunication Circuits
ADN2814ACPZ
Analog Devices Inc
Description: Continuous Rate 10 Mb/s to 675 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp

Overview of ADN2814ACPZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADN2814ACPZ-RL7 Analog Devices 12 Mbps - 1.3G ADN2812 Derivat
ADN2814ACPZ-500RL7 Analog Devices 12 Mbps - 1.3G ADN2812 Derivat
ADN2814ACPZ Analog Devices Anyrate 10 Mbps to 2.7Gbps PA/

Price & Stock for ADN2814ACPZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5342
Newark Clock & Data Recovery Ic, 0.132A, Lfcsp, Clock Ic Type:Clock & Data Recovery, Frequency:675Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices ADN2814ACPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 4
  • 1 $31.6200
  • 5 $30.3900
  • 10 $29.1600
  • 25 $22.7600
  • 50 $22.4900
  • 100 $22.2200
  • 250 $21.6900
$21.6900 / $31.6200 Buy Now
DISTI # 505-ADN2814ACPZ-ND
DigiKey IC CLOCK/DATA RECOVERY 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray 32
In Stock
  • 1 $33.9700
  • 10 $25.5590
  • 25 $23.4060
  • 80 $21.3346
  • 230 $20.2750
$20.2750 / $33.9700 Buy Now
DISTI # 584-ADN2814ACPZ
Mouser Electronics Timers & Support Products Anyrate 10 Mbps to 2.7Gbps PA/CDR RoHS: Compliant 220
  • 1 $33.2500
  • 10 $25.5600
  • 25 $21.3400
$21.3400 / $33.2500 Buy Now
Analog Devices Inc Anyrate 10 Mbps to 2.7Gbps PA/ Package Multiple: 1 3636
  • 1 $33.9700
  • 10 $25.5590
  • 25 $23.4060
  • 1,000 $15.4000
$15.4000 / $33.9700 Buy Now
DISTI # ADN2814ACPZ
Richardson RFPD CDR/RECLOCKER RoHS: Compliant Min Qty: 30 0
  • 30 $22.6600
  • 100 $22.0600
  • 500 $21.4800
  • 1,000 $21.2100
$21.2100 / $22.6600 Buy Now

CAD Models for ADN2814ACPZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADN2814ACPZ by Analog Devices Inc

ADN2814ACPZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32
Pin Count
32
Manufacturer Package Code
CP-32-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Applications
SDH; SONET
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
145 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH CLOCK RECOVERY CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ADN2814ACPZ
    Analog Devices Inc
    Continuous Rate 10 Mb/s to 675 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp
    VS

Related Parts for ADN2814ACPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADN2814ACPZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADN2814ACPZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADN2814ACPZ would you like to use for your alert(s)?
  • Please alert me when ADN2814ACPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADN2814ACPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADN2814ACPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADN2814ACPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADN2814ACPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADN2814ACPZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: