Part Details for ADN2814ACPZ-RL7 by Analog Devices Inc
Results Overview of ADN2814ACPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN2814ACPZ-RL7 Information
ADN2814ACPZ-RL7 by Analog Devices Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ADN2814ACPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADN2814ACPZ-RL7TR-ND
|
DigiKey | IC CLK/DATA REC 675MBPS 32-LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.2750 | Buy Now |
DISTI #
584-ADN2814ACPZ-R7
|
Mouser Electronics | Timers & Support Products 12 Mbps - 1.3G ADN2812 Derivative IC. RoHS: Compliant | 0 |
|
$20.2700 | Order Now |
|
Analog Devices Inc | 12 Mbps - 1.3G ADN2812 Derivat Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$15.4000 / $31.1500 | Buy Now |
DISTI #
ADN2814ACPZ-RL7
|
Richardson RFPD | CDR/RECLOCKER RoHS: Compliant Min Qty: 1500 | 0 |
|
$21.2100 | Buy Now |
|
Vyrian | Telecommunications | 372 |
|
RFQ |
Part Details for ADN2814ACPZ-RL7
ADN2814ACPZ-RL7 CAD Models
ADN2814ACPZ-RL7 Part Data Attributes
|
ADN2814ACPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2814ACPZ-RL7
Analog Devices Inc
Continuous Rate 10 Mb/s to 675 Mb/s Clock and Data Recovery IC with Integrated Limiting Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 145 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
ADN2814ACPZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADN2814ACPZ-RL7 involves keeping the signal paths short, using a solid ground plane, and minimizing noise coupling. It's also recommended to use a 4-layer PCB with a dedicated power plane and a separate ground plane. Additionally, ensure that the device is placed close to the signal sources and loads to minimize signal degradation.
-
To ensure proper powering and decoupling of the ADN2814ACPZ-RL7, use a low-ESR capacitor (e.g., 0.1 μF) between the VCC and GND pins, and a 10 μF capacitor between the VCC and GND pins for bulk decoupling. Also, ensure that the power supply is clean and well-regulated, and that the device is operated within its recommended voltage range (3.3 V ± 10%).
-
The maximum cable length supported by the ADN2814ACPZ-RL7 depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths up to 100 meters (328 feet) at data rates up to 1.25 Gbps. For longer cable lengths or higher data rates, it's recommended to use repeaters or active cables.
-
To troubleshoot issues with the ADN2814ACPZ-RL7, start by verifying the device's power supply and decoupling. Then, use an oscilloscope to check the signal integrity and eye diagrams at the transmitter and receiver ends. Also, check the device's configuration and settings, and ensure that the data transmission rate and protocol are correctly set. If issues persist, consult the device's datasheet and application notes, or contact Analog Devices' technical support.
-
The ADN2814ACPZ-RL7 is a Gigabit Ethernet transceiver, and it's primarily designed for Ethernet applications. While it's not directly compatible with HDMI or DisplayPort, it can be used in conjunction with other devices to implement Ethernet-based audio/video transmission protocols, such as Audio over Ethernet (AoE) or Video over Ethernet (VoE).