Part Details for ADN2812ACPZ by Analog Devices Inc
Overview of ADN2812ACPZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN2812ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADN2812ACPZ-ND
|
DigiKey | IC CLOCK/DATA RECOVERY 32LFCSP Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | Anyrate 10 Mbps to 2.7Gbps PA/ Min Qty: 1 Package Multiple: 1 | 7860 |
|
$79.5100 / $97.1600 | Buy Now |
DISTI #
67559590
|
Verical | CDR SONET/SDH 3.3V 32-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 136 |
|
$25.6450 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 3 |
|
$136.4040 / $151.5600 | Buy Now |
DISTI #
ADN2812ACPZ
|
Richardson RFPD | CDR/RECLOCKER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | IC CLOCK/DATA RECOVERY 32LFCSP | 3400 |
|
RFQ |
Part Details for ADN2812ACPZ
ADN2812ACPZ CAD Models
ADN2812ACPZ Part Data Attributes:
|
ADN2812ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2812ACPZ
Analog Devices Inc
Continuous Rate 12.3 Mb/s to 2.7 Gb/s Clock and Data Recovery IC with Integrated Limiting Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.259 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |