Part Details for ADN-40-50-A-P-A by Festo
Results Overview of ADN-40-50-A-P-A by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN-40-50-A-P-A Information
ADN-40-50-A-P-A by Festo is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD86360Q5D | Texas Instruments | 25V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 50A 8-LSON-CLIP -55 to 150 | |
TPS51727RHAR | Texas Instruments | Dual-Phase, D-CAP+™ Mode Step Down Power Management IC for 50A+ Applications 40-VQFN -10 to 100 | |
PTH08T250WAZ | Texas Instruments | 50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85 |
Price & Stock for ADN-40-50-A-P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0942
|
Newark | Cylinder, Dbl Acting, 40Mm, 10Bar, 50Mm Rohs Compliant: Yes |Festo ADN-40-50-A-P-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$114.8600 / $163.8200 | Buy Now |
DISTI #
2171-ADN-40-50-A-P-A-ND
|
DigiKey | COMPACT CYLINDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.7000 | Buy Now |