Part Details for ADMV8502ACCZ by Analog Devices Inc
Results Overview of ADMV8502ACCZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMV8502ACCZ Information
ADMV8502ACCZ by Analog Devices Inc is a Tunable Filter.
Tunable Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ADMV8502ACCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3759
|
Newark | Band-Pass Filter, 3.2V To 3.4V, Lga-Ep, Frequency Min:90Mhz, Frequency Max:225Mhz, Bandwidth:-, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$88.1400 / $107.1000 | Buy Now |
DISTI #
505-ADMV8502ACCZCT-ND
|
DigiKey | 30 TO 90 MHZ TUNABLE BPF Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34 In Stock |
|
$55.1624 / $76.7800 | Buy Now |
DISTI #
584-ADMV8502ACCZ
|
Mouser Electronics | Signal Conditioning 90-225MHz Tunable BPF RoHS: Compliant | 45 |
|
$55.1700 / $74.3800 | Buy Now |
|
Analog Devices Inc | 90~225MHz Tunable BPF Package Multiple: 1 | 469 |
|
$44.1300 / $76.7800 | Buy Now |
DISTI #
ADMV8502ACCZ
|
Richardson RFPD | TUNABLE BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 20 |
|
$57.7100 / $66.2000 | Buy Now |
Part Details for ADMV8502ACCZ
ADMV8502ACCZ CAD Models
ADMV8502ACCZ Part Data Attributes
|
ADMV8502ACCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV8502ACCZ
Analog Devices Inc
ADMV8502ACCZ
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Filter Type | TUNABLE BPF |