Part Details for ADMV8416ACPZ-R5 by Analog Devices Inc
Overview of ADMV8416ACPZ-R5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADMV8416ACPZ-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADMV8416ACPZ-R5TR-ND
|
DigiKey | 8 TO 16 GHZ TUNABLE BPF Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$119.6371 | Buy Now |
DISTI #
584-ADMV8416ACPZ-R5
|
Mouser Electronics | Active Filters 8 to 16 GHz Tunable BPF RoHS: Compliant | 0 |
|
$119.6300 | Order Now |
|
Analog Devices Inc | 8 to 16 GHz Tunable BPF Min Qty: 1 Package Multiple: 500 | 0 |
|
$94.0100 / $119.6371 | Buy Now |
DISTI #
ADMV8416ACPZ-R5
|
Richardson RFPD | TUNABLE BAND PASS FILTER RoHS: Compliant Min Qty: 500 | 0 |
|
$122.9400 / $124.5300 | Buy Now |
Part Details for ADMV8416ACPZ-R5
ADMV8416ACPZ-R5 CAD Models
ADMV8416ACPZ-R5 Part Data Attributes:
|
ADMV8416ACPZ-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV8416ACPZ-R5
Analog Devices Inc
7 GHz to 16 GHz, Tunable Band-Pass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
3dB Bandwidth | 15% | |
Average Input Power | 0.501 W | |
Filter Type | TUNABLE BPF | |
Height | 0.8 mm | |
Input/Output Impedance | 50 OHM | |
Length | 6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 5 INCH | |
Tuning Frequency-Max | 16000 MHz | |
Tuning Frequency-Min | 7000 MHz | |
VSWR | 2.2 | |
Width | 6 mm |