-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tunable BPF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMV8052ACCZ by Analog Devices Inc is a Tunable Filter.
Tunable Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7224
|
Newark | Bandpass Filter, 30 To 520Mhz, Lga-Ep-32 Rohs Compliant: Yes |Analog Devices ADMV8052ACCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$224.4200 / $247.8400 | Buy Now |
DISTI #
505-ADMV8052ACCZ-ND
|
DigiKey | 30 TO 520 MHZ MULTI-OCTAVE SWITC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
18 In Stock |
|
$139.4308 / $165.5000 | Buy Now |
DISTI #
584-ADMV8052ACCZ
|
Mouser Electronics | Signal Conditioning 30 to 520 MHz Multi-Octave Switched Filt RoHS: Compliant | 83 |
|
$154.0100 / $177.6600 | Buy Now |
|
Analog Devices Inc | 30 to 520 MHz Multi-Octave Swi Package Multiple: 1 | 4 |
|
$97.8900 / $165.5000 | Buy Now |
DISTI #
ADMV8052ACCZ
|
Richardson RFPD | TUNABLE BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
$128.0100 / $146.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADMV8052ACCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV8052ACCZ
Analog Devices Inc
Tunable BPF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Filter Type | TUNABLE BPF |