Part Details for ADMV1013ACCZ-R7 by Analog Devices Inc
Results Overview of ADMV1013ACCZ-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMV1013ACCZ-R7 Information
ADMV1013ACCZ-R7 by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADMV1013ACCZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADMV1013ACCZ-R7CT-ND
|
DigiKey | HIGH BAND POINT-TO-POINT UPCONVE Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
217 In Stock |
|
$128.2625 / $172.7800 | Buy Now |
DISTI #
584-ADMV1013ACCZ-R7
|
Mouser Electronics | Up-Down Converters High Band Point-to-Point Upconverter RoHS: Compliant | 352 |
|
$128.2600 / $163.2700 | Buy Now |
|
Analog Devices Inc | High Band Point-to-Point Upcon Min Qty: 1 Package Multiple: 500 | 1044 |
|
$102.6100 / $172.7800 | Buy Now |
Part Details for ADMV1013ACCZ-R7
ADMV1013ACCZ-R7 CAD Models
ADMV1013ACCZ-R7 Part Data Attributes
|
ADMV1013ACCZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV1013ACCZ-R7
Analog Devices Inc
24 GHz to 44 GHz, Wideband, Microwave Upconverter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CC-40-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 6000 MHz | |
IF Frequency-Min | 800 MHz | |
Noise Figure-Max | 19 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Output Frequency-Max | 44000 MHz | |
RF Output Frequency-Min | 24000 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Up Conversion Gain-Min | 13 dB |