Part Details for ADMV1009AEZ by Analog Devices Inc
Results Overview of ADMV1009AEZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMV1009AEZ Information
ADMV1009AEZ by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADMV1009AEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADMV1009AEZ-ND
|
DigiKey | 13/15GHZ GAAS UPCONVERTER Min Qty: 11 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$71.5073 | Buy Now |
DISTI #
584-ADMV1009AEZ
|
Mouser Electronics | Up-Down Converters 12.7 GHz to 15.4 GHz, GaAs, MMIC, Upper Sideband, Differential Upconverter RoHS: Compliant | 11 |
|
$66.8600 / $78.0400 | Buy Now |
DISTI #
V72:2272_18987136
|
Arrow Electronics | Up/Down Conv Mixer 4GHz 32-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1733 Container: Cut Strips | Americas - 47 |
|
$58.0000 / $59.9700 | Buy Now |
|
Analog Devices Inc | 13/15GHz GaAs UpConverter Package Multiple: 1 | 448 |
|
$45.2300 / $67.5800 | Buy Now |
DISTI #
26641618
|
Verical | Up/Down Conv Mixer 4GHz 32-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 440 |
|
$56.8931 | Buy Now |
DISTI #
26730678
|
Verical | Up/Down Conv Mixer 4GHz 32-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1733 | Americas - 47 |
|
$58.0000 / $59.9700 | Buy Now |
|
Rochester Electronics | 12.7 GHz to 15.4 GHz, GaAs, MMIC, Upper Sideband, Differential Upconverter RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$53.4000 / $62.8200 | Buy Now |
DISTI #
ADMV1009AEZ
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 11 | 0 |
|
$59.1500 / $65.9000 | Buy Now |
Part Details for ADMV1009AEZ
ADMV1009AEZ CAD Models
ADMV1009AEZ Part Data Attributes
|
ADMV1009AEZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV1009AEZ
Analog Devices Inc
12.7 GHz to 15.4 GHz, GaAs, MMIC, Upper Sideband, Differential Upconverter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 4000 MHz | |
IF Frequency-Min | 2800 MHz | |
Input Power-Min (CW) | 15 dBm | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 16.5 dB | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 5 V | |
RF Output Frequency-Max | 15400 MHz | |
RF Output Frequency-Min | 12700 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Surface Mount | YES | |
Technology | GAAS | |
Up Conversion Gain-Min | 15 dB |
ADMV1009AEZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for power decoupling and place it close to the device.
-
The ADMV1009AEZ has an internal calibration mechanism. Perform a self-calibration cycle by setting the CAL pin high for at least 100 ms. This will ensure accurate measurements. Refer to the datasheet for the calibration procedure.
-
The maximum cable length for the SPI interface is approximately 10 inches (25 cm). To ensure signal integrity, use a shielded cable, keep the clock frequency below 10 MHz, and add a series resistor (e.g., 22 ohms) to the SCK line.
-
The ADMV1009AEZ has an internal POR and BOR. Ensure that the power supply ramps up slowly (typically 10 ms) to prevent false resets. Add a capacitor (e.g., 10 uF) between VDD and GND to filter out power supply noise.
-
The ADMV1009AEZ has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate in high-temperature environments.