Part Details for ADMV1009-EVALZ by Analog Devices Inc
Results Overview of ADMV1009-EVALZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMV1009-EVALZ Information
ADMV1009-EVALZ by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KDC5514EVALZ | Renesas Electronics Corporation | High Speed A/D Converter Evaluation Kits | |
ISL15102IRZ-EVALZ | Renesas Electronics Corporation | Single Port, PLC Differential Line Driver Evaluation Board | |
ISL29011IROZ-EVALZ | Renesas Electronics Corporation | Digital Ambient Light Sensor and Proximity Sensor Evaluation Board |
Price & Stock for ADMV1009-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADMV1009-EVALZ-ND
|
DigiKey | EVAL BOARD Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.1400 | Buy Now |
DISTI #
584-ADMV1009-EVALZ
|
Mouser Electronics | RF Development Tools 12.7 GHz to 15.4 GHz, GaAs, MMIC, Upper Sideband, Differential Upconverter RoHS: Compliant | 2 |
|
$353.5300 | Buy Now |
|
Analog Devices Inc | EVAL BOARD Package Multiple: 1 | 10 |
|
$344.1400 | Buy Now |
DISTI #
26641620
|
Verical | ADMV1009 Up-Down Converter and Mixer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$346.3019 | Buy Now |
DISTI #
ADMV1009-EVALZ
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$330.3700 | Buy Now |
Part Details for ADMV1009-EVALZ
ADMV1009-EVALZ CAD Models
ADMV1009-EVALZ Part Data Attributes
|
ADMV1009-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADMV1009-EVALZ
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |