Part Details for ADMP621ACEZ-RL7 by Analog Devices Inc
Results Overview of ADMP621ACEZ-RL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for ADMP621ACEZ-RL7
ADMP621ACEZ-RL7 CAD Models
ADMP621ACEZ-RL7 Part Data Attributes
|
ADMP621ACEZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMP621ACEZ-RL7
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, Consumer IC:Other
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA, LGA(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-N5 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 3 mm |