Part Details for ADMP405ACEZ-RL by InvenSense Inc
Overview of ADMP405ACEZ-RL by InvenSense Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADMP405ACEZ-RL
ADMP405ACEZ-RL CAD Models
ADMP405ACEZ-RL Part Data Attributes:
|
ADMP405ACEZ-RL
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
ADMP405ACEZ-RL
InvenSense Inc
Consumer Circuit, PBCC3, 3.35 X 2.50 MM, 0.88 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSENSE INC | |
Part Package Code | LGA | |
Package Description | VBCC, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBCC-B3 | |
JESD-609 Code | e3 | |
Length | 3.35 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.98 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 2.5 mm |
Alternate Parts for ADMP405ACEZ-RL
This table gives cross-reference parts and alternative options found for ADMP405ACEZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADMP405ACEZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADMP405ACEZ-RL | IC SPECIALTY CONSUMER CIRCUIT, PBCC3, 3.35 X 2.50 MM, 0.88 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-3, Consumer IC:Other | Analog Devices Inc | ADMP405ACEZ-RL vs ADMP405ACEZ-RL |
ADMP405ACEZ-RL7 | IC SPECIALTY CONSUMER CIRCUIT, PBCC3, 3.35 X 2.50 MM, 0.88 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-3, Consumer IC:Other | Analog Devices Inc | ADMP405ACEZ-RL vs ADMP405ACEZ-RL7 |