Part Details for ADMP401ACEZ-RL7 by Analog Devices Inc
Overview of ADMP401ACEZ-RL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADMP401ACEZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PBCC6 | 1 |
|
$3.3000 | Buy Now |
|
Chip1Cloud | Omnidirectional Microphone with Bottom Port and Analog Output | 27000 |
|
RFQ |
Part Details for ADMP401ACEZ-RL7
ADMP401ACEZ-RL7 CAD Models
ADMP401ACEZ-RL7 Part Data Attributes:
|
ADMP401ACEZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMP401ACEZ-RL7
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PBCC6, 4.72 X 3.76 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-6, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | BCC, LGA(UNSPEC) | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBCC-B6 | |
JESD-609 Code | e4 | |
Length | 4.72 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Equivalence Code | LGA(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 1.2 mm | |
Terminal Position | BOTTOM | |
Width | 3.76 mm |
Alternate Parts for ADMP401ACEZ-RL7
This table gives cross-reference parts and alternative options found for ADMP401ACEZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADMP401ACEZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADMP401ACEZ-RL7 | Consumer Circuit, PBCC6, 4.72 X 3.76 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-6 | InvenSense Inc | ADMP401ACEZ-RL7 vs ADMP401ACEZ-RL7 |