Signal Circuits
ADMOD79JQ
Description: IC SPECIALTY ANALOG CIRCUIT, CDIP28, 0.600 INCH, CERDIP-28, Analog IC:Other

Overview of ADMOD79JQ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADMOD79JQ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ADMOD79JQ-ND
DigiKey DUAL SIGMA DELTA MODULATOR Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 21
In Stock
  • 15 $20.2300
$20.2300 Buy Now
Rochester Electronics Dual-Channel Sigma Delta Modulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 21
  • 1 $20.4200
  • 25 $20.0100
  • 100 $19.1900
  • 500 $18.3800
  • 1,000 $17.3600
$17.3600 / $20.4200 Buy Now

CAD Models for ADMOD79JQ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADMOD79JQ by Analog Devices Inc

ADMOD79JQ
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
0.600 INCH, CERDIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Neg Supply Voltage-Max (Vsup)
-5.25 V
Neg Supply Voltage-Min (Vsup)
-4.75 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. ADMOD79JQ
    Analog Devices Inc
    IC SPECIALTY ANALOG CIRCUIT, CDIP28, 0.600 INCH, CERDIP-28, Analog IC:Other
    VS

Related Parts for ADMOD79JQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADMOD79JQ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADMOD79JQ by Analog Devices Inc

  • Please alert me when ADMOD79JQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADMOD79JQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADMOD79JQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADMOD79JQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADMOD79JQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADMOD79JQ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: