Part Details for ADM8829 by Analog Devices Inc
Overview of ADM8829 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM8829
ADM8829 CAD Models
ADM8829 Part Data Attributes:
|
ADM8829
Analog Devices Inc
Buy Now
|
Compare Parts:
ADM8829
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for ADM8829
Reference Designs related to ADM8829
-
CN0354 - Low Power Multichannel Thermocouple Measurement System with Cold Junction Compensation
The four thermocouple inputs to the circuit are terminated at the isothermal block, P2. The ADG1609 complementary metal oxide semiconductor (CMOS) analog multiplexer switches the four thermocouple channels to a single signal conditioning block to handle the four thermocouple inputs. The switches exhibit a break-before-make switching action and an inherent low charge injection to minimize transients when switching between channels.
-
CN0280 - Robust Completely Isolated Current Sense Circuit with Isolated Power Supply for Solar Photovoltaic Converters
The circuit uses a 1mΩ sense resistor to measure peak current up to ±25 A using a dual AD8639 low offset amplifier. The gain of the amplifier is set to 10 to take advantage of the full scale range of the AD7401A sigma delta modulator. Higher currents can be measured (up to ±50 A or ±100 A) by simply lowering the gain of the AD8639 accordingly to ensure that the full scale input range of the AD7401A is used to the maximum advantage.