Part Details for ADM8828ARTZ by Analog Devices Inc
Results Overview of ADM8828ARTZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM8828ARTZ Information
ADM8828ARTZ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM8828ARTZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | SwitchedCapacitorConverter,190KHZSwitchingFreq-max,PDSO6,SOT-23,6Pin | 6635 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 5644 |
|
RFQ | |
|
|
Win Source Electronics | IC REG SWTCHD CAP INV 25MA SOT23 | 5135 |
|
$3.6163 / $4.6708 | Buy Now |
US Tariff Estimator: ADM8828ARTZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM8828ARTZ
ADM8828ARTZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADM8828ARTZ Part Data Attributes
|
|
ADM8828ARTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8828ARTZ
Analog Devices Inc
Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Converter | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.025 A | |
| Output Voltage-Max | -5.5 V | |
| Output Voltage-Min | -1.5 V | |
| Output Voltage-Nom | -5.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 1 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 190 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.65 Mm |
Alternate Parts for ADM8828ARTZ
This table gives cross-reference parts and alternative options found for ADM8828ARTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8828ARTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM8828ARTZ-REEL7 | Analog Devices Inc | $2.0189 | Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, CMOS, PDSO6 | ADM8828ARTZ vs ADM8828ARTZ-REEL7 |
| ADM8828ARTZ-REEL | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, PDSO6 | ADM8828ARTZ vs ADM8828ARTZ-REEL |
| ADM8828ART-REEL7 | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, CMOS, PDSO6 | ADM8828ARTZ vs ADM8828ART-REEL7 |
| ADM8828ART | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, CMOS, PDSO6 | ADM8828ARTZ vs ADM8828ART |
| ADM8828ART-REEL7 | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 190 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | ADM8828ARTZ vs ADM8828ART-REEL7 |
| ADM8828ART-REEL | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, CMOS, PDSO6 | ADM8828ARTZ vs ADM8828ART-REEL |
ADM8828ARTZ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the ADM8828ARTZ can be found in the application note AN-1399, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The ADM8828ARTZ is a highly configurable device, and the configuration process involves setting the correct values for the various registers and pins. Analog Devices provides a software tool called the ADM8828 Evaluation Software, which can be used to configure and evaluate the device. Additionally, the datasheet and application notes provide detailed information on the configuration options and settings.
-
The ADM8828ARTZ is specified to operate over a temperature range of -40°C to +125°C, but the actual operating temperature range may be limited by the specific application and the thermal management design. It is recommended to consult the datasheet and application notes for more information on thermal management and operating temperature range.
-
Troubleshooting issues with the ADM8828ARTZ typically involves using a combination of tools and techniques, such as oscilloscopes, logic analyzers, and software debug tools. Analog Devices provides a range of resources, including application notes, FAQs, and technical support, to help engineers troubleshoot and resolve issues with the device.
-
The ADM8828ARTZ has specific power sequencing requirements to ensure proper operation and to prevent damage to the device. The datasheet and application notes provide detailed information on the power sequencing requirements, including the recommended power-up and power-down sequences.