Datasheets
ADM8695AN by: Analog Devices Inc

IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, PLASTIC, DIP-16, Power Management Circuit

Part Details for ADM8695AN by Analog Devices Inc

Overview of ADM8695AN by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADM8695AN

ADM8695AN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADM8695AN Part Data Attributes

ADM8695AN Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADM8695AN Analog Devices Inc IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, PLASTIC, DIP-16, Power Management Circuit
Select a part to compare:
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP
Package Description PLASTIC, DIP-16
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 20.13 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Supply Current-Max (Isup) 0.2 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for ADM8695AN

This table gives cross-reference parts and alternative options found for ADM8695AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8695AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADM695ANZ Analog Devices Inc $5.0853 Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period ADM8695AN vs ADM695ANZ
Part Number Manufacturer Composite Price Description Compare
ADM695AN Analog Devices Inc Check for Price Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset Period ADM8695AN vs ADM695AN