Part Details for ADM8692ARN by Analog Devices Inc
Results Overview of ADM8692ARN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM8692ARN Information
ADM8692ARN by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM8692ARN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor Supervisory Circuit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4697 |
|
$3.1300 / $3.9100 | Buy Now |
Part Details for ADM8692ARN
ADM8692ARN CAD Models
ADM8692ARN Part Data Attributes
|
ADM8692ARN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8692ARN
Analog Devices Inc
IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MS-012AA, SOIC-8, Power Management Circuit
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM8692ARN
This table gives cross-reference parts and alternative options found for ADM8692ARN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8692ARN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM8692ARN-REEL | Analog Devices Inc | Check for Price | IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MS-012AA, SOIC-8, Power Management Circuit | ADM8692ARN vs ADM8692ARN-REEL |
ADM8692ARNZ | Analog Devices Inc | Check for Price | IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Power Management Circuit | ADM8692ARN vs ADM8692ARNZ |
ADM8692ANZ | Analog Devices Inc | Check for Price | IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8, Power Management Circuit | ADM8692ARN vs ADM8692ANZ |
ADM8692AN | Analog Devices Inc | Check for Price | IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, MS-001BA, DIP-8, Power Management Circuit | ADM8692ARN vs ADM8692AN |
ADM8692ARN Frequently Asked Questions (FAQ)
-
The ADM8692ARN is a high-frequency device, and proper layout and placement are crucial for optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the power supply decoupling capacitors.
-
The ADM8692ARN requires a specific bias voltage and configuration to operate correctly. It is recommended to consult the datasheet and application notes for guidance on setting the bias voltage, configuring the output stage, and selecting the appropriate external components for your specific application.
-
The ADM8692ARN has a maximum junction temperature of 150°C. To ensure it doesn't overheat, it is recommended to provide adequate heat sinking, use a thermal interface material, and keep the device away from other heat sources. The datasheet provides thermal resistance and power dissipation information to help with thermal design.
-
Troubleshooting issues with the ADM8692ARN requires a systematic approach. Start by verifying the power supply and bias voltage, then check the input and output signals for proper amplitude and frequency. Use oscilloscopes and spectrum analyzers to identify any oscillations or instability. Consult the datasheet and application notes for guidance on troubleshooting common issues.
-
Yes, the ADM8692ARN is a high-frequency device and can be susceptible to electromagnetic interference (EMI). It is recommended to follow proper EMI/EMC design practices, such as using shielding, filtering, and grounding techniques to minimize radiation and susceptibility. Consult the datasheet and application notes for guidance on EMI/EMC design.