Microcontrollers and Processors
ADM8515-AC-T-1
Description: 2 CHANNEL(S), 100Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP100, PLASTIC, LQFP-100

Overview of ADM8515-AC-T-1 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR

CAD Models for ADM8515-AC-T-1 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM8515-AC-T-1 by Rochester Electronics LLC

ADM8515-AC-T-1
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
PLASTIC, LQFP-100
Pin Count
100
Reach Compliance Code
unknown
Boundary Scan
NO
Bus Compatibility
USB
Clock Frequency-Max
25 MHz
Data Transfer Rate-Max
12.5 MBps
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Serial I/Os
2
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Qualification Status
COMMERCIAL
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Want to compare parts?
  1. ADM8515-AC-T-1
    Rochester Electronics LLC
    2 CHANNEL(S), 100Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP100, PLASTIC, LQFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM8515-AC-T-1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM8515-AC-T-1 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADM8515-AC-T-1 would you like to use for your alert(s)?
  • Please alert me when ADM8515-AC-T-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM8515-AC-T-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM8515-AC-T-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM8515-AC-T-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM8515-AC-T-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM8515-AC-T-1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: